
10-position shrouded header with a 1.27mm pitch, featuring two rows and top entry. Male gender contacts are made of bronze with gold plating for reliable termination via solder. This thru-hole component is supplied in tape and reel packaging and is RoHS compliant.
Samtec SHF-105-01-L-D-TH-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SHF-105-01-L-D-TH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
