
20-position shrouded header with a 1.27mm pitch, designed for top entry SMD termination. Features male pin contacts with gold plating over bronze for superior mating performance. This straight orientation connector operates within a -55°C to 125°C temperature range and supports a maximum current rating of 3A. Constructed with a black polymer insulation material and a black housing, it meets UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the Samtec SHF-110-01-L-D-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SHF-110-01-L-D-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 19.05mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SHF-110-01-L-D-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
