
This 12-contact male shrouded header features a 1.27mm pitch and is designed for surface mount applications. The header is plated with gold and features a solder termination. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec SIBF-12-F-S-AT technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SIBF-12-F-S-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.