Female socket strip connector with a straight, top-entry, through-hole mounting orientation. Features a single position, single row design with circular copper contacts plated in gold for optimal mating. Rated for a maximum current of 1A and operates within a temperature range of -55°C to 125°C. The black polymer housing and insulation ensure durability, and the component is lead-free and RoHS compliant.
Samtec SL-101-T-10 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-101-T-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.