
Single-position female socket strip for board-to-board applications. Features a 1.27mm height and 2.54mm pitch, with gold-plated copper contacts for reliable mating. This through-hole mounted component has a black polymer housing and insulation, operating within a -55°C to 125°C temperature range. It is lead-free and RoHS compliant, supplied in bulk packaging.
Samtec SL-101-T-11 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-101-T-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.