
2-position, 1-row shrouded socket strip with a 2.54mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Copper contacts with gold plating ensure reliable connectivity. Rated for a maximum current of 1A and operates across a temperature range of -55°C to 125°C. Black housing and lead-free construction.
Samtec SL-102-G-11 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-102-G-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.