3-position, single-row socket strip with 2.54mm pitch. Features straight, top-entry orientation and through-hole mounting. Copper contacts with gold plating ensure reliable connectivity. Black housing and lead-free construction. Rated for operation between -55°C and 125°C.
Samtec SL-103-G-12 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-103-G-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.