
4-position, 1-row shrouded socket strip for board-to-board applications. Features a 2.54mm pitch and straight, top-entry, through-hole mounting with solder termination. Contacts are circular female sockets made of copper with gold plating for mating. Operates within a temperature range of -55°C to 125°C, with a maximum current rating of 1A. The black polymer housing and insulation ensure durability.
Checking distributor stock and pricing after the page loads.
Samtec SL-104-T-19 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
