
4-position, 1-row socket strip receptacle with 2.54mm pitch. Features straight, top-entry orientation and through-hole mounting with solder termination. Constructed with copper contacts and tin plating, housed in black material. Rated for 1A maximum current and operates within a -55°C to 105°C temperature range. RoHS compliant and lead-free.
Samtec SL-104-TT-11 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-104-TT-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
