
7-position, single-row socket strip with a 2.54mm pitch. Features straight, top-entry, thru-hole termination for solder connection. Offers a 1A maximum current rating and operates within a -55°C to 125°C temperature range. Contacts are made of copper with gold plating for mating surfaces. Black polymer housing and insulation.
Samtec SL-107-G-19 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 17.78mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-107-G-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.