
7-position, single-row socket strip with 2.54mm pitch and straight, top-entry orientation. Features female socket contacts made of copper with gold plating for mating surfaces, ensuring a 1A maximum current rating. Insulated with black polymer, this through-hole mount component operates within a -55°C to 125°C temperature range and is RoHS compliant and lead-free.
Samtec SL-107-T-12 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-107-T-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
