
8-position, single-row socket strip with a 2.54mm pitch. Features straight, top-entry, thru-hole termination for solder connection. Contacts are circular, female sockets made of copper with gold plating for mating. Operates within a temperature range of -55°C to 125°C with a maximum current rating of 1A. The black polymer housing and insulation provide a durable construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SL-108-G-19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SL-108-G-19 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 20.32mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-108-G-19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
