9-position, single-row socket strip with a 2.54mm pitch. Features female socket contacts made of copper with gold plating for mating surfaces, ensuring reliable connectivity. Designed for straight, top-entry, through-hole mounting with solder termination. The black polymer housing and insulation provide durability, operating from -55°C to 125°C with a 1A maximum current rating. This lead-free and RoHS compliant component is supplied in bulk packaging.
Samtec SL-109-T-11 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-109-T-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.