11-position, single-row socket strip with a 2.54mm pitch. Features straight, top-entry, through-hole mounting with solder termination. Contacts are circular, female sockets made of copper with tin plating for mating. The black polymer housing and insulation support a maximum current rating of 1A and operate across a temperature range of -55°C to 105°C. This RoHS compliant component is supplied in bulk packaging.
Samtec SL-111-TT-12 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-111-TT-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.