12-position, straight, top-entry shrouded and unshrouded socket strip for board-to-board applications. Features a 2.54mm pitch and through-hole mounting with solder termination. Constructed with copper contacts plated in tin, offering a circular contact shape and female socket type. Rated for 1A maximum current and operates within a temperature range of -55°C to 105°C. The black polymer insulation material and housing contribute to its robust design.
Samtec SL-112-TT-11 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-112-TT-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.