
14-position, single-row socket strip with 2.54mm pitch. Features female socket contacts made of copper with gold plating for mating surfaces. Designed for top entry, through-hole mounting with solder termination. Operates within a temperature range of -55°C to 125°C. Insulation is black polymer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SL-114-G-19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SL-114-G-19 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-114-G-19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.