
14-position, single-row socket strip receptacle with 2.54mm pitch. Features straight, top-entry orientation and through-hole mounting for solder termination. Copper contacts with gold plating ensure reliable conductivity, supporting a 1A current rating. Operates across a wide temperature range from -55°C to 125°C. Black housing and lead-free construction meet RoHS compliance.
Samtec SL-114-T-12 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 35.56mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-114-T-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
