
19-position, single-row socket strip with 2.54mm pitch for board-to-board applications. Features circular female socket contacts made of copper with gold plating for mating and a 1.27mm height. Top entry, through-hole mounting with solder termination. Black polymer housing and insulation, rated for -55°C to 125°C operating temperature. RoHS compliant and lead-free.
Samtec SL-119-G-11 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-119-G-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.