
This 19-position shrouded header from Samtec features a through hole mount and operates within a temperature range of -55°C to 125°C. The header is RoHS compliant and has a gold-plated contact finish. The contacts are made of copper and have a circular shape, with a female socket type. The insulation is made of polymer and is colored black.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SL-119-G-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SL-119-G-32 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-119-G-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.