
19-position socket strip with 2.54mm pitch, featuring circular female socket contacts made of copper with tin plating for mating. This top-entry, through-hole receptacle has a 1.27mm height and a 48.3mm length, constructed with a black polymer insulation material. Operating within a temperature range of -55°C to 105°C, this lead-free and RoHS-compliant component is designed for solder termination.
Samtec SL-119-TT-12 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-119-TT-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.