
This 20-position through-hole female socket header features a maximum operating temperature of 105°C and is made with tin plated copper contacts. It is suitable for use in applications where a high-temperature environment is present. The header is designed for through-hole mounting and is compliant with RoHS regulations. The contacts are circular in shape and are made of copper with a tin plating. The insulation material is polymer and the insulation color is black.
Checking distributor stock and pricing after the page loads.
Samtec SL-120-TT-19 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| RoHS | Compliant |
