
2.54mm pitch, single-row, straight shrouded socket strip with 25 female circular copper contacts plated in tin. Features a black polymer insulation material and through-hole mounting with solder termination. Rated for a maximum current of 1A and operates within a temperature range of -55°C to 105°C. Lead-free and RoHS compliant.
Samtec SL-125-TT-12 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-125-TT-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.