
28-position, single-row socket strip with 2.54mm pitch. Features gold-plated copper contacts with a circular female socket shape for top entry, through-hole mounting. The black polymer housing and insulation ensure durability, operating from -55°C to 125°C. This RoHS compliant, lead-free component is supplied in bulk packaging.
Samtec SL-128-G-12 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 71.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-128-G-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
