
This 28-position shrouded header features a through hole mount and operates within a temperature range of -55°C to 105°C. The header is made of copper with a tin plating and has a black polymer insulation. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is available for use in applications where a high-reliability connection is necessary.
Checking distributor stock and pricing after the page loads.
Samtec SL-128-TT-19 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| RoHS | Compliant |