The SL-129-TT-19 is a 29-position shrouded header from Samtec, designed for through hole mount applications. It features a maximum operating temperature of 105°C and is compliant with RoHS regulations. The header has a circular contact shape and is plated with tin, with a copper contact material. It is available in a through hole package type and has a black polymer insulation material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SL-129-TT-19 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SL-129-TT-19 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-129-TT-19 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.