
This 32-position shrouded header is designed for through hole mounting and features a maximum current rating of 1A. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The header is packaged in a rail or tube format and has a pitch of 0.1 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SL-132-G-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SL-132-G-10 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-132-G-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.