
32-position, single-row socket strip with a 2.54mm pitch. Features female socket contacts made of copper with tin plating for mating. Designed for top entry, straight orientation, and through-hole mounting with solder termination. Rated for 1A maximum current and operates within a -55°C to 105°C temperature range. Constructed with a black polymer insulator and housing.
Samtec SL-132-TT-10 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 81.28mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-132-TT-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
