
This 2-position, 2-contact shrouded header features a gold finish and a pitch of 1.27mm. It is designed for use in applications where a high level of reliability and durability are required. The header is made from bronze with a gold plating and has a rectangular contact shape. It is available in bulk packaging and is RoHS compliant.
Samtec SLM-102-01-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Forked |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLM-102-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
