
2-position, 1-row straight shrouded receptacle with a 1.27mm pitch. Features rectangular, forked bronze contacts with gold plating for mating. Insulated with black polymer, this component offers a straight, through-hole termination for solder connection. Operating temperature range is -55°C to 125°C.
Samtec SLM-102-01-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Forked |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLM-102-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
