
This 2-row, 4-contact through hole female header features a 1.27mm pitch and is RoHS compliant. It is available in a rail or tube packaging configuration. The contacts are plated with tin and can be solder terminated. The header is designed for use in board-to-board and mezzanine applications.
Samtec SLM-102-01-T-D technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLM-102-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.