Samtec SLM-105-01-F-S technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Post Length | 2.92mm |
| Current Rating | 5.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 86 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SLM |
| Termination | Through Hole |
| Weight | 79.4mg |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLM-105-01-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
