Female socket strip connector with 7 positions and 1 row, featuring a 1.27mm pitch and straight orientation. Contacts are rectangular, forked, and made of bronze with gold plating for mating. This component has a maximum current rating of 1A and operates within a temperature range of -55°C to 125°C. The black polymer insulation and housing are designed for through-hole solder termination.
Samtec SLM-107-01-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Forked |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 8.89mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLM-107-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.