Samtec SLM-109-01-S-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLM |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLM-109-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.