
This 10-contact female header features a 1.27mm pitch and is plated with tin. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a solder termination. It is designed for through hole mounting.
Samtec SLM-110-01-T-S technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLM-110-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
