
This Samtec SLM-133-01-S-S is a 33-contact shrouded header with a through hole package type, featuring gold contact plating and a bronze contact material. It is available in a rail/tube packaging style with a 1.27mm pitch. The header is not Reach SVHC compliant, but is RoHS compliant. It has a gender of receptacle and a termination of solder.
Samtec SLM-133-01-S-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLM-133-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.