
4-position, 2-row socket strip receptacle with 2.54mm pitch and straight, through-hole mounting. Features gold-plated bronze contacts, a 7.1A current rating, and a 550V voltage rating. Operates across a -55°C to 125°C temperature range. Black color, solder termination, and bulk packaging. RoHS compliant.
Sign in to ask questions about the Samtec SLW-102-01-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SLW-102-01-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7.1A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Current Rating | 7.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SLW |
| Termination | Solder |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-102-01-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.