
3-position, single-row socket strip with 2.54mm pitch. Features gold-plated bronze contacts and a black housing. Designed for vertical, through-hole mounting with solder termination. Rated for 550V AC and 7.1A maximum current, operating between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SLW-103-01-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 7.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-103-01-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
