
Board connector featuring 6 contacts arranged in 2 rows with a 2.54mm (0.1 inch) pitch. This female, straight socket offers solder termination with gold-plated bronze contacts and a black insulator. Rated for a maximum operating temperature of 125°C and a maximum AC voltage of 550V, it supports a maximum current of 7.1A. The connector has a depth and width of 4.95mm and a length of 7.62mm, with through-hole mounting. It is RoHS compliant.
Samtec SLW-103-01-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.95mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 7.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SLW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-103-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
