
3-position, single-row shrouded receptacle with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Constructed with bronze contacts and gold plating, it offers a maximum current rating of 7.1A and a voltage rating of 50V AC. Operates across a temperature range of -55°C to 125°C. Housing is black, and the component is lead-free and RoHS compliant.
Samtec SLW-103-01-S-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 7.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-103-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
