
6-position, 2-row shrouded socket strip with 2.54mm pitch and straight, through-hole mounting. Features bronze contacts with tin plating, a 7.1A max current rating, and 550V AC voltage rating. Operating temperature range is -55°C to 105°C. Black housing and lead-free construction ensure compliance.
Samtec SLW-103-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.95mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Current Rating | 7.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SLW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-103-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.