
Vertical shrouded socket strip receptacle with 4 positions and 1 row, featuring a 2.54mm pitch. Constructed with bronze contacts and tin plating, this component offers a 7.1A maximum current rating and a 550V AC voltage rating. The black housing is designed for through-hole mounting with solder termination, operating within a temperature range of -55°C to 105°C.
Samtec SLW-104-01-T-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 7.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-104-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.