
12-position, 2-row socket strip connector with 2.54mm pitch and straight, top-entry orientation. Features gold-plated bronze contacts, a black housing, and through-hole mounting. Rated for a maximum current of 7.1A and a maximum operating voltage of 550V AC, with an operating temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Samtec SLW-106-01-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.95mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 7.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SLW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-106-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.