34-position, 2-row shrouded socket strip with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Offers a 4.57mm height and 43.2mm length, with a 4.95mm width. Contact material is bronze with gold plating for mating, providing a 7.1A max current rating and 550V max AC voltage rating. Operates within a -55°C to 125°C temperature range.
Samtec SLW-117-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Receptacle |
| Height | 4.57mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Mated Stacking Heights | 6.09mm |
| Max Current Rating | 7.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-117-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.