54-position, 2-row socket strip with 2.54mm pitch for board-to-board applications. Features gold-plated bronze contacts with a square shape and forked contact type, designed for solder termination and through-hole mounting. Offers a mated stacking height of 6.09mm and operates within a temperature range of -55°C to 125°C. The black glass-filled polyester insulation material and housing ensure durability.
Samtec SLW-127-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Receptacle |
| Height | 4.57mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Mated Stacking Heights | 6.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-127-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.