
58-position, 2-row shrouded socket strip with 2.54mm pitch for board-to-board applications. Features gold-plated bronze fork-shaped contacts and a black glass-filled nylon insulator. Through-hole mounting with solder termination. Operating temperature range of -55°C to 125°C. Mated stacking height of 6.09mm.
Samtec SLW-129-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Receptacle |
| Height | 4.57mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Mated Stacking Heights | 6.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-129-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.