
This 64-position 2-row through-hole female connector features 64 contacts, a gold-plated mating finish, and a bronze contact material. It is designed for use in applications with operating temperatures ranging from -55°C to 105°C. The connector is lead-free and RoHS compliant, making it suitable for use in a variety of industries. It is terminated with solder and features a black glass insulation material.
Samtec SLW-132-01-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Voltage Rating (AC) | 406V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-132-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.