
35-position, single-row socket strip receptacle with 2.54mm pitch and through-hole mounting. Features gold-plated bronze contacts with a square, forked contact shape and a 4.57mm height. Offers a mated stacking height of 6.09mm and operates within a temperature range of -55°C to 125°C. Constructed with black glass-filled polyester insulation and a black housing.
Samtec SLW-135-01-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Receptacle |
| Height | 4.57mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Mated Stacking Heights | 6.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-135-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
