
50-position, single-row socket strip with 2.54mm pitch. Features gold-plated bronze contacts with a square, forked contact shape. Through-hole mounting with solder termination. Operating temperature range of -55°C to 125°C and a 550V AC voltage rating. Black glass-filled nylon housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SLW-150-01-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Female |
| Height | 4.57mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 127mm |
| Mated Stacking Heights | 6.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-150-01-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
