
Right angle RF SMA connector for board mounting, featuring a brass body with gold plating and a PTFE dielectric. This 50 Ohm impedance connector supports up to 20GHz with a 335V rating and operates from -65°C to 125°C. It has a solder termination, gold-plated copper center contact, and a locking mechanism.
Samtec SMA-J-P-H-RA-TH1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7mm |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 15.1mm |
| Max Frequency | 20GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMA-J-P-H-RA-TH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
