The SMA-J-P-H-ST-BH1 is a panel mount RF connector with a 50R impedance, featuring copper contacts with gold plating. It is available in bulk packaging and has a straight orientation. The connector is not radiation hardened and is terminated with solder. It is designed for use in applications where a high-quality RF connection is required.
Samtec SMA-J-P-H-ST-BH1 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMA-J-P-H-ST-BH1 to view detailed technical specifications.
No datasheet is available for this part.